Part Details for 1N3611 by Vishay Semiconductors
Overview of 1N3611 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N3611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
2 In Stock |
|
$15.9400 | Buy Now |
Part Details for 1N3611
1N3611 CAD Models
1N3611 Part Data Attributes
|
1N3611
Vishay Semiconductors
Buy Now
|
Compare Parts:
1N3611
Vishay Semiconductors
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, SIMILAR TO DO-41, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL SEMICONDUCTOR INC | |
Part Package Code | DO-41 | |
Package Description | SIMILAR TO DO-41, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 300 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N3611
This table gives cross-reference parts and alternative options found for 1N3611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N3611 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, SIMILAR TO DO-41, 2 PIN | 1N3611 vs JANTX1N3611 |
JAN1N3611 | Unitrode Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, DO-41, SIMILAR TO DO-41, 2 PIN | 1N3611 vs JAN1N3611 |
JAN1N3611 | Micross Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, SIMILAR TO DO-41, 2 PIN | 1N3611 vs JAN1N3611 |
JANTXV1N3611 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | 1N3611 vs JANTXV1N3611 |
1N3611R | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, Silicon, GLASS PACKAGE-2 | 1N3611 vs 1N3611R |