Part Details for 1N3611 by Central Semiconductor Corp
Overview of 1N3611 by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N3611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | CS 1N3611 BARE DIE | 100 in Stock |
|
RFQ |
Part Details for 1N3611
1N3611 CAD Models
1N3611 Part Data Attributes:
|
1N3611
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N3611
Central Semiconductor Corp
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, GPR-1A, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | GPR-1A, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | GPR-1A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | E-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 300 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N3611
This table gives cross-reference parts and alternative options found for 1N3611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5614TR | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | Central Semiconductor Corp | 1N3611 vs 1N5614TR |
1N5614 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AP, GLASS PACKAGE-2 | International Semiconductor Inc | 1N3611 vs 1N5614 |
1N3611BK | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Central Semiconductor Corp | 1N3611 vs 1N3611BK |