Part Details for 1N3605T-16A by ROHM Semiconductor
Overview of 1N3605T-16A by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR16FM-12LB#BG0 | Renesas Electronics Corporation | 600V - 16A - Triac Medium Power Use | |
BCR16CM-16LH#BH0 | Renesas Electronics Corporation | 800V - 16A - Triac Medium Power Use | |
BCR16CM-16LB#BH0 | Renesas Electronics Corporation | 800V - 16A - Triac Medium Power Use |
Part Details for 1N3605T-16A
1N3605T-16A CAD Models
1N3605T-16A Part Data Attributes
|
1N3605T-16A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N3605T-16A
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.15A, 40V V(RRM), Silicon, DO-35
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Recovery Time-Max | 0.002 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N3605T-16A
This table gives cross-reference parts and alternative options found for 1N3605T-16A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3605T-16A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4152T-85 | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 40V V(RRM), Silicon, DO-35 | 1N3605T-16A vs 1N4152T-85 |
1N3605T-87 | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 40V V(RRM), Silicon, DO-35 | 1N3605T-16A vs 1N3605T-87 |
1N4152T-11 | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 40V V(RRM), Silicon, DO-35 | 1N3605T-16A vs 1N4152T-11 |
1N3605T-15A | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 40V V(RRM), Silicon, DO-35 | 1N3605T-16A vs 1N3605T-15A |
1N4152T-16A | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 40V V(RRM), Silicon, DO-35 | 1N3605T-16A vs 1N4152T-16A |
1N3605T-84 | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 40V V(RRM), Silicon, DO-35 | 1N3605T-16A vs 1N3605T-84 |
1N4152HC | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 40V V(RRM), Silicon, DO-35 | 1N3605T-16A vs 1N4152HC |