Part Details for 1N3600 by Microsemi Corporation
Overview of 1N3600 by Microsemi Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N3600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 450 |
|
$0.7350 / $2.1000 | Buy Now |
|
Quest Components | Rectifier Diode, 50 Volt, DO-35 | 360 |
|
$0.9100 / $2.8000 | Buy Now |
Part Details for 1N3600
1N3600 CAD Models
1N3600 Part Data Attributes
|
1N3600
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N3600
Microsemi Corporation
Rectifier Diode, 1 Element, 0.2A, Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-7 | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N3600
This table gives cross-reference parts and alternative options found for 1N3600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N3600 | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N3600 vs JANTX1N3600 |
JANTXV1N3600 | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N3600 vs JANTXV1N3600 |
1N3600 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-7 | Microchip Technology Inc | 1N3600 vs 1N3600 |
JANTX1N3600 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-7 | Microchip Technology Inc | 1N3600 vs JANTX1N3600 |
JANTX1N3600 | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | VPT Components | 1N3600 vs JANTX1N3600 |
JAN1N3600 | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N3600 vs JAN1N3600 |
1N3600 | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | Cobham PLC | 1N3600 vs 1N3600 |
1N3600 | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | MACOM | 1N3600 vs 1N3600 |
JANTXV1N3600 | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | VPT Components | 1N3600 vs JANTXV1N3600 |
JAN1N3600 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-7 | Microchip Technology Inc | 1N3600 vs JAN1N3600 |