Part Details for 1N3595UR-1 by Microchip Technology Inc
Overview of 1N3595UR-1 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N3595UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1021
|
Newark | Signal Or Computer Diode Do-213Aa Rohs Compliant: Yes |Microchip 1N3595UR-1 Min Qty: 146 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4600 / $5.6800 | Buy Now |
DISTI #
1N3595UR-1-ND
|
DigiKey | DIODE GP 125V 150MA DO213AA Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
605 In Stock |
|
$5.6800 / $6.1200 | Buy Now |
DISTI #
1N3595UR-1/TR
|
Avnet Americas | Diode Switching 125V 0.15A 2-Pin DO-213AA - Tape and Reel (Alt: 1N3595UR-1/TR) RoHS: Not Compliant Min Qty: 142 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$5.6300 / $6.3100 | Buy Now |
DISTI #
1N3595UR-1
|
Avnet Americas | Diode Switching 125V 0.15A 2-Pin DO-213AA - Bulk (Alt: 1N3595UR-1) RoHS: Not Compliant Min Qty: 146 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4600 / $6.1200 | Buy Now |
DISTI #
494-1N3595UR-1
|
Mouser Electronics | Rectifiers Signal or Computer Diode RoHS: Not Compliant | 14366 |
|
$5.5700 / $6.1200 | Buy Now |
DISTI #
1N3595UR-1
|
Microchip Technology Inc | Signal or Computer Diode _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
11806 Alternates Available |
|
$6.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 11806 Factory Stock |
|
$5.9700 / $8.6200 | Buy Now |
|
Ameya Holding Limited | DIODE GEN PURP 125V 150MA DO213 | 3256 |
|
RFQ | |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 57 Package Multiple: 1 | 0 |
|
$5.3300 / $6.4300 | Buy Now |
DISTI #
1N3595UR-1
|
Avnet Silica | Diode Switching 125V 0.15A 2-Pin DO-213AA (Alt: 1N3595UR-1) RoHS: Not Compliant Min Qty: 146 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 1N3595UR-1
1N3595UR-1 CAD Models
1N3595UR-1 Part Data Attributes
|
1N3595UR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N3595UR-1
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 125V V(RRM), Silicon, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.68 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 125 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N3595UR-1
This table gives cross-reference parts and alternative options found for 1N3595UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3595UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3595UR-1E3 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-213AA, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N3595UR-1 vs 1N3595UR-1E3 |
1N3595UR-1 | Rectifier Diode, 1 Element, 0.15A, 125V V(RRM), Silicon, DO-213AA, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N3595UR-1 vs 1N3595UR-1 |
JANTX1N3595UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, Silicon, DO-213AA | Microchip Technology Inc | 1N3595UR-1 vs JANTX1N3595UR-1 |
JAN1N3595UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, Silicon, DO-213AA | Microchip Technology Inc | 1N3595UR-1 vs JAN1N3595UR-1 |