Datasheets
1N3511D by:

Diode Zener Single 5.1V 5% 400mW 2-Pin DO-35

Part Details for 1N3511D by New Jersey Semiconductor Products Inc

Overview of 1N3511D by New Jersey Semiconductor Products Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 1N3511D

Part # Distributor Description Stock Price Buy
Quest Components   280
  • 1 $9.6000
  • 43 $4.4800
  • 113 $4.1600
$4.1600 / $9.6000 Buy Now

Part Details for 1N3511D

1N3511D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N3511D Part Data Attributes

1N3511D New Jersey Semiconductor Products Inc
Buy Now Datasheet
Compare Parts:
1N3511D New Jersey Semiconductor Products Inc Diode Zener Single 5.1V 5% 400mW 2-Pin DO-35
Part Life Cycle Code Active
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Reach Compliance Code unknown
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Number of Elements 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.4 W
Reference Voltage-Nom 5.1 V
Technology ZENER
Voltage Tol-Max 5%

1N3511D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3511D by New Jersey Semiconductor Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3511D by New Jersey Semiconductor Products Inc

Select Manufacturer
Which Manufacturer of 1N3511D would you like to use for your alert(s)?
  • Please alert me when 1N3511D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N3511D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3511D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N3511D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3511D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3511D by New Jersey Semiconductor Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: