Part Details for 1N34A by New Jersey Semiconductor Products Inc
Overview of 1N34A by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N34A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 60 Volt, DO-7 | 7764 |
|
$1.6800 / $4.8000 | Buy Now |
Part Details for 1N34A
1N34A CAD Models
1N34A Part Data Attributes
|
1N34A
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
1N34A
New Jersey Semiconductor Products Inc
Diode 75V 0.05A 2-Pin DO-7
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.05 A | |
Rep Pk Reverse Voltage-Max | 75 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |