Part Details for 1N3496 by Microchip Technology Inc
Overview of 1N3496 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N3496
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ0140
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N3496 Min Qty: 173 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5700 / $4.7500 | Buy Now |
DISTI #
150-1N3496-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 173 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7500 | Buy Now |
DISTI #
1N3496
|
Avnet Americas | Diode Zener Single 6.2V 250mW 2-Pin DO-7 - Bulk (Alt: 1N3496) RoHS: Not Compliant Min Qty: 173 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5700 / $5.1200 | Buy Now |
DISTI #
579-1N3496
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$4.7500 | Order Now |
DISTI #
1N3496
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$5.1200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 173 Package Multiple: 1 | 0 |
|
$4.7500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.0000 / $7.1800 | Buy Now | |
|
NAC | Voltage Regulator, DO-35 RoHS: Compliant Min Qty: 68 Package Multiple: 1 | 0 |
|
$4.4500 / $5.3700 | Buy Now |
|
Master Electronics | 0 |
|
$5.0000 / $7.1800 | Buy Now |
Part Details for 1N3496
1N3496 CAD Models
1N3496 Part Data Attributes:
|
1N3496
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N3496
Microchip Technology Inc
Zener Diode, 6.2V V(Z), 0.25W, Silicon, DO-7
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-7, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.31 mV/°C |