Part Details for 1N3496 by International Semiconductor Inc
Overview of 1N3496 by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N3496
1N3496 CAD Models
1N3496 Part Data Attributes:
|
1N3496
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N3496
International Semiconductor Inc
Zener Diode, 6.2V V(Z), 5%, 0.25W
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.25 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.5 mA |
Alternate Parts for 1N3496
This table gives cross-reference parts and alternative options found for 1N3496. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3496, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH823-25-WAFFLE | Zener Diode, 6.2V V(Z), 5%, 0.25W, Silicon | Microsemi Corporation | 1N3496 vs CH823-25-WAFFLE |
CH827-37-VIAL | Zener Diode, 6.2V V(Z), 5%, 0.25W, Silicon | Microsemi Corporation | 1N3496 vs CH827-37-VIAL |
CH829A-37-WAFFLE | Zener Diode, 6.2V V(Z), 5%, 0.25W, Silicon | Microsemi Corporation | 1N3496 vs CH829A-37-WAFFLE |
RCH825-WAFFLE | Zener Diode, 6.2V V(Z), 5%, 0.25W, Silicon | Microsemi Corporation | 1N3496 vs RCH825-WAFFLE |
CH827A-37-WAFFLE | Zener Diode, 6.2V V(Z), 5%, 0.25W, Silicon | Microsemi Corporation | 1N3496 vs CH827A-37-WAFFLE |
CH829-25-VIAL | Zener Diode, 6.2V V(Z), 5%, 0.25W, Silicon | Microsemi Corporation | 1N3496 vs CH829-25-VIAL |
CH822-37-VIAL | Zener Diode, 6.2V V(Z), 5%, 0.25W, Silicon | Microsemi Corporation | 1N3496 vs CH822-37-VIAL |
CH827A-25-VIAL | Zener Diode, 6.2V V(Z), 5%, 0.25W, Silicon | Microsemi Corporation | 1N3496 vs CH827A-25-VIAL |
CH825-25-WAFFLE | Zener Diode, 6.2V V(Z), 5%, 0.25W, Silicon | Microsemi Corporation | 1N3496 vs CH825-25-WAFFLE |
CH825-25-VIAL | Zener Diode, 6.2V V(Z), 5%, 0.25W, Silicon | Microsemi Corporation | 1N3496 vs CH825-25-VIAL |