Part Details for 1N3488 by Eastron Corp
Overview of 1N3488 by Eastron Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N3488
1N3488 CAD Models
1N3488 Part Data Attributes:
|
1N3488
Eastron Corp
Buy Now
Datasheet
|
Compare Parts:
1N3488
Eastron Corp
Variable Capacitance Diode, 56pF C(T),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EASTRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 56 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Variable Capacitance Diode Classification | ABRUPT |