Part Details for 1N3347BR by STMicroelectronics
Overview of 1N3347BR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N3347BR
1N3347BR CAD Models
1N3347BR Part Data Attributes
|
1N3347BR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
1N3347BR
STMicroelectronics
ZENER DIODE,SINGLE, TWO TERMINAL,160V V(Z),5%,DO-5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 50 W | |
Reference Voltage-Nom | 160 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 80 mA |