Part Details for 1N3324BR by Naina Semiconductor
Overview of 1N3324BR by Naina Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N3324BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE, 30V V(Z), 5%, 50W, SILICON, UNIDIRECTIONAL, DO-5 | 4000 |
|
$6.9000 / $13.8000 | Buy Now |