Part Details for 1N3321B by Motorola Semiconductor Products
Overview of 1N3321B by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N3321B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,24V V(Z),5%,DO-5 | 4 |
|
$10.4250 / $13.9000 | Buy Now |
Part Details for 1N3321B
1N3321B CAD Models
1N3321B Part Data Attributes
|
1N3321B
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
1N3321B
Motorola Semiconductor Products
Zener Diode, 24V V(Z), 5%, 50W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.6 Ω | |
JESD-30 Code | O-MUPM-D1 | |
Knee Impedance-Max | 80 Ω | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Temp Coeff-Max | 19.2 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 520 mA |
Alternate Parts for 1N3321B
This table gives cross-reference parts and alternative options found for 1N3321B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3321B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N3321B | International Semiconductor Inc | Check for Price | Zener Diode, 24V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 | 1N3321B vs 1N3321B |
JANTXV1N3321B | Motorola Mobility LLC | Check for Price | 24V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 1N3321B vs JANTXV1N3321B |
1N3321B | Solid State Inc | Check for Price | Zener Diode, 24V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | 1N3321B vs 1N3321B |
JANTXV1N3321B | Microchip Technology Inc | Check for Price | Zener Diode, 24V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 | 1N3321B vs JANTXV1N3321B |
JAN1N3321B | Motorola Mobility LLC | Check for Price | 24V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 1N3321B vs JAN1N3321B |
JANTX1N3321B | Microsemi Corporation | Check for Price | Zener Diode, 24V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | 1N3321B vs JANTX1N3321B |
JANTX1N3321B | Microchip Technology Inc | Check for Price | Zener Diode, 24V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 | 1N3321B vs JANTX1N3321B |
JAN1N3321B | Microsemi Corporation | Check for Price | Zener Diode, 24V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | 1N3321B vs JAN1N3321B |