Datasheets
1N3319A by:

ZENER DIODE,SINGLE, TWO TERMINAL,20V V(Z),10%,DO-5

Part Details for 1N3319A by Freescale Semiconductor

Overview of 1N3319A by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1N3319A

1N3319A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N3319A Part Data Attributes

1N3319A Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
1N3319A Freescale Semiconductor ZENER DIODE,SINGLE, TWO TERMINAL,20V V(Z),10%,DO-5
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS
Reach Compliance Code unknown
Configuration SINGLE
Diode Type ZENER DIODE
Dynamic Impedance-Max 2.4 Ω
Number of Elements 1
Operating Temperature-Max 175 °C
Power Dissipation-Max 50 W
Reference Voltage-Nom 20 V
Surface Mount NO
Voltage Tol-Max 10%
Working Test Current 630 mA

1N3319A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3319A by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3319A by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of 1N3319A would you like to use for your alert(s)?
  • Please alert me when 1N3319A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N3319A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3319A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N3319A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3319A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3319A by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: