Part Details for 1N3317A by Diodes Incorporated
Overview of 1N3317A by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N3317A
1N3317A CAD Models
1N3317A Part Data Attributes
|
1N3317A
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1N3317A
Diodes Incorporated
Zener Diode, 18V V(Z), 10%, 50W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Surface Mount | NO | |
Technology | ZENER | |
Voltage Tol-Max | 10% | |
Working Test Current | 700 mA |
Alternate Parts for 1N3317A
This table gives cross-reference parts and alternative options found for 1N3317A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3317A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3317A | 18V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N3317A vs 1N3317A |
1N3317A | Zener Diode, 18V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5 | International Semiconductor Inc | 1N3317A vs 1N3317A |
JANTX1N3317A | Zener Diode, 18V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | 1N3317A vs JANTX1N3317A |
1N3317A | Zener Diode, 18V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Solid State Inc | 1N3317A vs 1N3317A |
JAN1N3317A | Zener Diode, 18V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | 1N3317A vs JAN1N3317A |
1N3317A | Zener Diode, 18V V(Z), 10%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N3317A vs 1N3317A |
1N3317A | Zener Diode, 18V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Semitronics Corp | 1N3317A vs 1N3317A |
JANTXV1N3317A | Zener Diode, 18V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | 1N3317A vs JANTXV1N3317A |