Part Details for 1N3312BE3 by Microchip Technology Inc
Results Overview of 1N3312BE3 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N3312BE3 Information
1N3312BE3 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N3312BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ9485
|
Newark | 13V 1.1 Ohms 50W Lead-Free Voltage Regulator Do-5 Rohs Compliant: Yes |Microchip 1N3312BE3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.1500 / $42.8000 | Buy Now |
DISTI #
1N3312BE3-ND
|
DigiKey | DIODE ZENER 13V 50W DO5 Min Qty: 100 Lead time: 35 Weeks Container: Tray | Temporarily Out of Stock |
|
$42.8003 | Buy Now |
DISTI #
1N3312BE3
|
Avnet Americas | Diode Zener Single 13V 5% 50W 1-Pin DO-5 - Bulk (Alt: 1N3312BE3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$38.8127 / $41.4463 | Buy Now |
DISTI #
494-1N3312BE3
|
Mouser Electronics | Zener Diodes 13V 1.1 Ohms 50W Lead-Free Voltage Regulator RoHS: Not Compliant | 0 |
|
$46.0900 | Order Now |
DISTI #
1N3312BE3
|
Microchip Technology Inc | Voltage Regulator _ DO-5, Projected EOL: 2049-02-05 ECCN: EAR99 Lead time: 35 Weeks, 0 Days |
0 Alternates Available |
|
$46.0900 | Buy Now |
|
Onlinecomponents.com | Diode Zener Single 13V 5% 50W 1-Pin DO-5 RoHS: Compliant | 0 |
|
$40.8600 / $111.9300 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 7 Package Multiple: 1 Container: Tray | 0 |
|
$40.1500 / $47.0300 | Buy Now |
|
Master Electronics | Diode Zener Single 13V 5% 50W 1-Pin DO-5 RoHS: Compliant | 0 |
|
$40.8600 / $111.9300 | Buy Now |
Part Details for 1N3312BE3
1N3312BE3 CAD Models
1N3312BE3 Part Data Attributes
|
1N3312BE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N3312BE3
Microchip Technology Inc
Zener Diode, 13V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | PD-CASE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Reference Voltage-Nom | 13 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 960 mA |
Alternate Parts for 1N3312BE3
This table gives cross-reference parts and alternative options found for 1N3312BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3312BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N3312B | Microchip Technology Inc | Check for Price | Zener Diode, 13V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB | 1N3312BE3 vs 1N3312B |
1N3312BE3 | Microsemi Corporation | Check for Price | Zener Diode, 13V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | 1N3312BE3 vs 1N3312BE3 |