Part Details for 1N3312 by Freescale Semiconductor
Overview of 1N3312 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N3312
1N3312 CAD Models
1N3312 Part Data Attributes:
|
1N3312
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N3312
Freescale Semiconductor
ZENER DIODE,SINGLE, TWO TERMINAL,13V V(Z),20%,DO-5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1.1 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 50 W | |
Reference Voltage-Nom | 13 V | |
Surface Mount | NO | |
Voltage Tol-Max | 20% | |
Working Test Current | 960 mA |