Part Details for 1N3312 by America Semiconductor LLC
Overview of 1N3312 by America Semiconductor LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N3312
1N3312 CAD Models
1N3312 Part Data Attributes:
|
1N3312
America Semiconductor LLC
Buy Now
Datasheet
|
Compare Parts:
1N3312
America Semiconductor LLC
50 Watt Zener Diode; supply voltage::13V; case_package::DO-203AA(DO-5)
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICA SEMICONDUCTOR LLC | |
Reach Compliance Code | unknown | |
Diode Type | ZENER DIODE |