There are no models available for this part yet.
Overview of 1N3297R-PBF by Digitron Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for 1N3297R-PBF by Digitron Semiconductors
Part Data Attributes for 1N3297R-PBF by Digitron Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIGITRON SEMICONDUCTORS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2019-01-31
|
Application
|
HIGH POWER
|
Case Connection
|
ANODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.55 V
|
JEDEC-95 Code
|
DO-8
|
JESD-30 Code
|
O-MUPM-H1
|
Non-rep Pk Forward Current-Max
|
1600 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
100 A
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
POST/STUD MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
1400 V
|
Reverse Current-Max
|
10000 µA
|
Reverse Test Voltage
|
1400 V
|
Surface Mount
|
NO
|
Terminal Form
|
HIGH CURRENT CABLE
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for 1N3297R-PBF
This table gives cross-reference parts and alternative options found for 1N3297R-PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3297R-PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3297RA | Rectifier Diode, 1 Element, 100A, 1400V V(RRM), | Edal Industries Inc | 1N3297R-PBF vs 1N3297RA |
1N3297R | Rectifier Diode, 1 Phase, 1 Element, 100A, 1400V V(RRM), Silicon, DO-205AA | Microchip Technology Inc | 1N3297R-PBF vs 1N3297R |
1N3297R | Rectifier, High Power; Max Peak Repetitive Reverse Voltage: 100; Max TMS Bridge Input Voltage: 1400; Max DC Reverse Voltage: 50; Package: DO-8R | Digitron Semiconductors | 1N3297R-PBF vs 1N3297R |
1N3297R | Rectifier Diode, 1 Phase, 1 Element, 100A, 1400V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN | Microsemi Corporation | 1N3297R-PBF vs 1N3297R |
1N3297R | Rectifier Diode, 1 Element, 100A, 1400V V(RRM) | Edal Industries Inc | 1N3297R-PBF vs 1N3297R |