Part Details for 1N3295A by New Jersey Semiconductor Products Inc
Overview of 1N3295A by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Price & Stock for 1N3295A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECTIFIER DIODE,1KV V(RRM),DO-8 | 280 |
|
$28.8540 / $35.7240 | Buy Now |
Part Details for 1N3295A
1N3295A CAD Models
1N3295A Part Data Attributes
|
1N3295A
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
1N3295A
New Jersey Semiconductor Products Inc
Diode Switching 1KV 150A 2-Pin DO-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 2500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 150 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 50 µA |