Part Details for 1N3294RA by Edal Industries Inc
Overview of 1N3294RA by Edal Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N3294RA
1N3294RA CAD Models
1N3294RA Part Data Attributes
|
1N3294RA
Edal Industries Inc
Buy Now
Datasheet
|
Compare Parts:
1N3294RA
Edal Industries Inc
Rectifier Diode, 1 Element, 100A, 800V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EDAL INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
Non-rep Pk Forward Current-Max | 2300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 100 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |