Part Details for 1N3289A by Powerex Power Semiconductors
Overview of 1N3289A by Powerex Power Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N3289A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09F3247
|
Newark | Standard Diode, 100A, 200V, Do-9, Repetitive Peak Reverse Voltage:200V, Average Forward Current:100A, Forward Voltage Max:1.1V, Diode Module Configuration:Single, Diode Case Style:Do-8, No. Of Pins:2Pins, Forward Surge Current:2.3Ka Rohs Compliant: No |Powerex 1N3289A RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.5300 | Buy Now |
Part Details for 1N3289A
1N3289A CAD Models
1N3289A Part Data Attributes
|
1N3289A
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N3289A
Powerex Power Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 100A, 200V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 2300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 100 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N3289A
This table gives cross-reference parts and alternative options found for 1N3289A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3289A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S4320E3 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 150A, 200V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN | 1N3289A vs S4320E3 |
1N4588 | Powerex Power Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 150A, 200V V(RRM), Silicon, | 1N3289A vs 1N4588 |
JANTX1N3289A | Powerex Power Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 100A, 200V V(RRM), Silicon, | 1N3289A vs JANTX1N3289A |
1N4588E3 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 150A, 200V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN | 1N3289A vs 1N4588E3 |
1N4588 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 150A, 200V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN | 1N3289A vs 1N4588 |