1N3263
Description: Rectifier Diode, 1 Phase, 1 Element, 160A, 200V V(RRM), Silicon, DO-9,

Overview of 1N3263 by Semitronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 1N3263 by Semitronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N3263 by Semitronics Corp

1N3263
Semitronics Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SEMITRONICS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
POWER
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.9 V
JEDEC-95 Code
DO-9
JESD-30 Code
O-MUPM-H1
Non-rep Pk Forward Current-Max
2000 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
190 °C
Output Current-Max
160 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
Surface Mount
NO
Terminal Form
HIGH CURRENT CABLE
Terminal Position
UPPER
Want to compare parts?
  1. 1N3263
    Semitronics Corp
    Rectifier Diode, 1 Phase, 1 Element, 160A, 200V V(RRM), Silicon, DO-9,
    VS

Alternate Parts for 1N3263

This table gives cross-reference parts and alternative options found for 1N3263. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3263, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N1187PBF Rectifier Diode, 1 Phase, 1 Element, 35A, 300V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN International Rectifier 1N3263 vs 1N1187PBF
1N3167E3 Rectifier Diode, 1 Phase, 1 Element, 240A, 350V V(RRM), Silicon, DO-205AB, METAL, DO-9, 1 PIN Microsemi Corporation 1N3263 vs 1N3167E3
1N1187E3 Rectifier Diode, 1 Phase, 1 Element, 40A, 300V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN Microsemi Corporation 1N3263 vs 1N1187E3
300U10APBF Rectifier Diode, 1 Phase, 1 Element, 300A, 100V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN International Rectifier 1N3263 vs 300U10APBF
1N1187 40A, 300V, SILICON, RECTIFIER DIODE STMicroelectronics 1N3263 vs 1N1187
1N3167 Rectifier Diode, 1 Phase, 1 Element, 240A, 350V V(RRM), Silicon, DO-205AB Microchip Technology Inc 1N3263 vs 1N3167
1N1187 Rectifier Diode, 1 Phase, 1 Element, 35A, 300V V(RRM), Silicon, DO-5, DO-5, 1 PIN Solid State Devices Inc (SSDI) 1N3263 vs 1N1187
1N1673ILE3 Rectifier Diode, 1 Phase, 1 Element, 275A, 200V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN Microsemi Corporation 1N3263 vs 1N1673ILE3
1N3165RE3 Rectifier Diode, 1 Phase, 1 Element, 240A, 250V V(RRM), Silicon, DO-205AB, METAL, DO-9, 1 PIN Microsemi Corporation 1N3263 vs 1N3165RE3
1N2057 Rectifier Diode, 1 Phase, 1 Element, 275A, 200V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN Microsemi Corporation 1N3263 vs 1N2057

Related Parts for 1N3263

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3263 by Semitronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3263 by Semitronics Corp

Select Manufacturer
Which Manufacturer of 1N3263 would you like to use for your alert(s)?
  • Please alert me when 1N3263 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N3263 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3263 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N3263 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3263.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3263 by Semitronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: