Part Details for 1N3214 by GeneSic Semiconductor Inc
Overview of 1N3214 by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Automotive
Price & Stock for 1N3214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T0112
|
Newark | Standard Recovery, 600V, 15A, Do-5, Repetitive Peak Reverse Voltage:600V, Average Forward Current:15A, Forward Voltage Max:1.5V, Diode Module Configuration:Single, Diode Case Style:Do-5, No. Of Pins:2Pins, Forward Surge Current:297A Rohs Compliant: Yes |Genesic Semiconductor 1N3214 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5700 | Buy Now |
DISTI #
1242-1040-ND
|
DigiKey | DIODE GEN PURP 600V 15A DO5 Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8920 / $6.6960 | Buy Now |
DISTI #
905-1N3214
|
Mouser Electronics | Rectifiers 600V 15A Std. Recovery RoHS: Compliant | 0 |
|
$6.6900 | Order Now |
|
NAC | 600V 15A DO-5 Silicon Stud Rectifier - Standard Recovery (Standard Configuration) - Package Type: A2DO-5 RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$6.9400 / $8.0000 | Buy Now |
Part Details for 1N3214
1N3214 CAD Models
1N3214 Part Data Attributes
|
1N3214
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N3214
GeneSic Semiconductor Inc
600V 15A Silicon Standard Recovery Rectifier in DO-5 Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 297 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N3214
This table gives cross-reference parts and alternative options found for 1N3214. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3214, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-1N3214 | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Intertechnologies | 1N3214 vs VS-1N3214 |
1N3214 | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Daco Semiconductor Co Ltd | 1N3214 vs 1N3214 |