Datasheets
1N3209E3 by: Microsemi Corporation

Rectifier Diode, 1 Phase, 1 Element, 40A, 100V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN

Part Details for 1N3209E3 by Microsemi Corporation

Overview of 1N3209E3 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy Automotive

Part Details for 1N3209E3

1N3209E3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N3209E3 Part Data Attributes

1N3209E3 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
1N3209E3 Microsemi Corporation Rectifier Diode, 1 Phase, 1 Element, 40A, 100V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Package Description METAL, DO-5, 1 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Application POWER
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-203AB
JESD-30 Code O-MUPM-D1
Non-rep Pk Forward Current-Max 800 A
Number of Elements 1
Number of Phases 1
Number of Terminals 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Output Current-Max 40 A
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 5 µs
Surface Mount NO
Terminal Form SOLDER LUG
Terminal Position UPPER

Alternate Parts for 1N3209E3

This table gives cross-reference parts and alternative options found for 1N3209E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3209E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N3209 Rectifier Diode, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, DO-5, DO-5, 1 PIN Powerex Power Semiconductors 1N3209E3 vs 1N3209
1N3209 Rectifier Diode, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, DO-5 Motorola Semiconductor Products 1N3209E3 vs 1N3209
1N3209 Rectifier Diode, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, Diodes Incorporated 1N3209E3 vs 1N3209
1N3209 Rectifier Diode, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon Semicon Components Inc 1N3209E3 vs 1N3209
1N3209 15A, SILICON, RECTIFIER DIODE, DO-5 Motorola Mobility LLC 1N3209E3 vs 1N3209
1N3209 Rectifier Diode, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN International Rectifier 1N3209E3 vs 1N3209
Part Number Description Manufacturer Compare
1N3209 Rectifier Diode, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, DO-5, Semitronics Corp 1N3209E3 vs 1N3209
1N3209 15A, SILICON, RECTIFIER DIODE, DO-5 Motorola Mobility LLC 1N3209E3 vs 1N3209
1N3209 Rectifier Diode, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, DO-5, DO-5, 1 PIN Powerex Power Semiconductors 1N3209E3 vs 1N3209
1N3209 Rectifier Diode, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon Semicon Components Inc 1N3209E3 vs 1N3209
1N3209 Rectifier Diode, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN International Rectifier 1N3209E3 vs 1N3209

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3209E3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3209E3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N3209E3 would you like to use for your alert(s)?
  • Please alert me when 1N3209E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N3209E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3209E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N3209E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3209E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3209E3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: