Part Details for 1N3070UR/TR by Microchip Technology Inc
Overview of 1N3070UR/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N3070UR/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK7284
|
Newark | Signal Or Computer Diode Rohs Compliant: Yes |Microchip 1N3070UR/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6800 / $7.9800 | Buy Now |
DISTI #
150-1N3070UR/TR-ND
|
DigiKey | SIGNAL OR COMPUTER DIODE Min Qty: 100 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.9800 | Buy Now |
DISTI #
1N3070UR/TR
|
Avnet Americas | Diode Switching 175V 100mA 2-Pin DO-213AA - Tape and Reel (Alt: 1N3070UR/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-1N3070UR/TR
|
Mouser Electronics | Small Signal Switching Diodes Signal or Computer Diode RoHS: Compliant | 0 |
|
$7.9800 / $8.6000 | Order Now |
DISTI #
1N3070UR/TR
|
Microchip Technology Inc | Signal or Computer Diode _ DO-213AA, Projected EOL: 2049-11-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.2500 / $8.6000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$7.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2400 / $7.8700 | Buy Now |
|
NAC | Signal or Computer Diode, RoHS: Compliant Min Qty: 40 Package Multiple: 1 | 0 |
|
$7.4900 / $9.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.2400 / $7.8700 | Buy Now |