Part Details for 1N3070 by National Semiconductor Corporation
Overview of 1N3070 by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N3070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 200 Volt, DO-35 | 3515 |
|
$6.5363 / $13.0725 | Buy Now |
|
Quest Components | Rectifier Diode, 200 Volt, DO-35 | 4 |
|
$11.5007 / $12.3221 | Buy Now |
|
Quest Components | Rectifier Diode, 200 Volt, DO-35 | 17 |
|
$8.7150 / $13.0725 | Buy Now |
Part Details for 1N3070
1N3070 CAD Models
1N3070 Part Data Attributes:
|
1N3070
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N3070
National Semiconductor Corporation
DIODE 200 V, SILICON, SIGNAL DIODE, DO-35, Signal Diode
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N3070
This table gives cross-reference parts and alternative options found for 1N3070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N3070 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-7, | Unitrode Corp (RETIRED) | 1N3070 vs JANTX1N3070 |
1N3070.TR | DIODE 200 V, SILICON, SIGNAL DIODE, DO-35, Signal Diode | National Semiconductor Corporation | 1N3070 vs 1N3070.TR |
1N3070.TR | 200V, SILICON, SIGNAL DIODE, DO-35 | Texas Instruments | 1N3070 vs 1N3070.TR |
JANTX1N3070 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, Silicon, DO-7, | Unitrode Corporation | 1N3070 vs JANTX1N3070 |
1N3070 | 200V, SILICON, SIGNAL DIODE, DO-35 | Texas Instruments | 1N3070 vs 1N3070 |
JANTX1N3070 | Rectifier Diode, 1 Phase, 1 Element, 0.1A, Silicon | National Semiconductor Corporation | 1N3070 vs JANTX1N3070 |
1N3070 | Rectifier Diode, 1 Element, 0.15A, 200V V(RRM), Silicon, DO-7, | Unitrode Corp (RETIRED) | 1N3070 vs 1N3070 |
JAN1N3070 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-7, | Unitrode Corp (RETIRED) | 1N3070 vs JAN1N3070 |
JAN1N3070 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, Silicon, DO-7, | Unitrode Corporation | 1N3070 vs JAN1N3070 |