Datasheets
1N3047BTR by: Microsemi Corporation

Zener Diode, 130V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN

Part Details for 1N3047BTR by Microsemi Corporation

Overview of 1N3047BTR by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1N3047BTR

1N3047BTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N3047BTR Part Data Attributes

1N3047BTR Microsemi Corporation
Buy Now Datasheet
Compare Parts:
1N3047BTR Microsemi Corporation Zener Diode, 130V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-13
Package Description O-MALF-W2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 700 Ω
JEDEC-95 Code DO-202AA
JESD-30 Code O-MALF-W2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material METAL
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 130 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 1.9 mA

Alternate Parts for 1N3047BTR

This table gives cross-reference parts and alternative options found for 1N3047BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3047BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N3047B Zener Diode, 130V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, DO-13, 2 PIN Semitronics Corp 1N3047BTR vs 1N3047B
1N3047B Zener Diode, 130V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N3047BTR vs 1N3047B
JANTXV1N3047BTR Zener Diode, 130V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation 1N3047BTR vs JANTXV1N3047BTR
1N3047B Zener Diode, 130V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13 Motorola Semiconductor Products 1N3047BTR vs 1N3047B
1N3047BTRE3 Zener Diode, 130V V(Z), 5%, 1W, Microsemi Corporation 1N3047BTR vs 1N3047BTRE3
JANTX1N3047B 130V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 Motorola Mobility LLC 1N3047BTR vs JANTX1N3047B
1N3047B Zener Diode, 132.5V V(Z), 6.41%, 1W, Silicon, Unidirectional, DO-13 Baneasa SA 1N3047BTR vs 1N3047B
JAN1N3047B 130V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 Motorola Mobility LLC 1N3047BTR vs JAN1N3047B
JANTX1N3047B Zener Diode, 130V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N3047BTR vs JANTX1N3047B
JAN1N3047B Zener Diode, 130V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N3047BTR vs JAN1N3047B
Part Number Description Manufacturer Compare
MX1N3047AUR-1E3 Zener Diode, 130V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N3047BTR vs MX1N3047AUR-1E3
MX1N3047CUR-1E3TR Zener Diode, 130V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N3047BTR vs MX1N3047CUR-1E3TR
JAN1N3047B Zener Diode, 130V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N3047BTR vs JAN1N3047B
MV1N3047BUR-1 Zener Diode, 130V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N3047BTR vs MV1N3047BUR-1
MX1N3047CUR-1 Zener Diode, 130V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N3047BTR vs MX1N3047CUR-1
MX1N3047UR-1E3 Zener Diode, 130V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N3047BTR vs MX1N3047UR-1E3
JANTXV1N3047DTR Zener Diode, 130V V(Z), 1%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation 1N3047BTR vs JANTXV1N3047DTR
JANTX1N3047B Zener Diode, 130V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N3047BTR vs JANTX1N3047B
MX1N3047DUR-1 Zener Diode, 130V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N3047BTR vs MX1N3047DUR-1
MV1N3047DUR-1E3 Zener Diode, 130V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N3047BTR vs MV1N3047DUR-1E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3047BTR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3047BTR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N3047BTR would you like to use for your alert(s)?
  • Please alert me when 1N3047BTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N3047BTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3047BTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N3047BTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3047BTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3047BTR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: