Part Details for 1N3045BUR-1 by Microchip Technology Inc
Overview of 1N3045BUR-1 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N3045BUR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ0983
|
Newark | Voltage Regulator Do-213Ab Rohs Compliant: Yes |Microchip 1N3045BUR-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7600 / $13.2600 | Buy Now |
DISTI #
1N3045BUR-1-ND
|
DigiKey | DIODE ZENER 110V 1W DO213AB Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2600 | Buy Now |
DISTI #
1N3045BUR-1
|
Avnet Americas | Diode Zener Single 110V 5% 1W 2-Pin MELF DO-213AB Bag - Bulk (Alt: 1N3045BUR-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7600 / $14.2900 | Buy Now |
DISTI #
1N3045BUR-1/TR
|
Avnet Americas | Diode Zener Single 110V 5% 1W 2-Pin MELF DO-213AB Bag - Tape and Reel (Alt: 1N3045BUR-1/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
494-1N3045BUR-1
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$13.2600 / $14.2900 | Order Now |
DISTI #
1N3045BUR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$14.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6600 / $26.5200 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 24 Package Multiple: 1 | 0 |
|
$12.4400 / $14.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.6600 / $26.5200 | Buy Now |
Part Details for 1N3045BUR-1
1N3045BUR-1 CAD Models
1N3045BUR-1 Part Data Attributes
|
1N3045BUR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N3045BUR-1
Microchip Technology Inc
Zener Diode, 110V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, LL41, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 450 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 110 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.3 mA |
Alternate Parts for 1N3045BUR-1
This table gives cross-reference parts and alternative options found for 1N3045BUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3045BUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX1N3045BUR-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 110V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | 1N3045BUR-1 vs MX1N3045BUR-1E3 |
MV1N3045BUR-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 110V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | 1N3045BUR-1 vs MV1N3045BUR-1E3 |
MQ1N3045BUR-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 110V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | 1N3045BUR-1 vs MQ1N3045BUR-1E3 |
1N3045BUR-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 110V V(Z), 5%, 1.5W | 1N3045BUR-1 vs 1N3045BUR-1E3 |
MLL3045B-1 | Microsemi Corporation | Check for Price | Zener Diode, 110V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | 1N3045BUR-1 vs MLL3045B-1 |
MLX3045B-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 110V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | 1N3045BUR-1 vs MLX3045B-1E3 |
JAN1N3045BUR-1 | Microchip Technology Inc | $13.1164 | Zener Diode, 110V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | 1N3045BUR-1 vs JAN1N3045BUR-1 |
JANTX1N3045BUR-1 | Microchip Technology Inc | $15.0346 | Zener Diode, 110V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | 1N3045BUR-1 vs JANTX1N3045BUR-1 |
MV1N3045BUR-1TR | Microsemi Corporation | Check for Price | Zener Diode, 110V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | 1N3045BUR-1 vs MV1N3045BUR-1TR |
MX1N3045BUR-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 110V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | 1N3045BUR-1 vs MX1N3045BUR-1E3TR |