Part Details for 1N3045BUR-1/TR by Microchip Technology Inc
Overview of 1N3045BUR-1/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N3045BUR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK7276
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip 1N3045BUR-1/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8800 / $13.3900 | Buy Now |
DISTI #
150-1N3045BUR-1/TRCT-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.3900 / $14.4200 | Buy Now |
DISTI #
1N3045BUR-1/TR
|
Avnet Americas | Diode Zener Single 110V 5% 1W 2-Pin MELF DO-213AB Bag - Tape and Reel (Alt: 1N3045BUR-1/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-1N3045BUR-1/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$13.3900 / $14.4200 | Order Now |
DISTI #
1N3045BUR-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AB, Projected EOL: 2049-11-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$12.1500 / $14.4200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$13.3800 | Buy Now |
|
Onlinecomponents.com | Voltage Regulator Rohs Compliant: Yes |Microchip 1N3045BUR-1/TR RoHS: Compliant | 0 |
|
$12.7900 / $26.7800 | Buy Now |
|
NAC | Voltage Regulator, RoHS: Compliant Min Qty: 24 Package Multiple: 1 | 0 |
|
$12.5600 / $14.7100 | Buy Now |
|
Master Electronics | Voltage Regulator Rohs Compliant: Yes |Microchip 1N3045BUR-1/TR RoHS: Compliant | 0 |
|
$12.7900 / $26.7800 | Buy Now |