Diodes
1N3036AE3
Microsemi Corporation
Description: Zener Diode, 47V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-1

Overview of 1N3036AE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Telecommunications Automotive

CAD Models for 1N3036AE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N3036AE3 by Microsemi Corporation

1N3036AE3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-13
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
80 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
47 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
10%
Working Test Current
5.5 mA
Want to compare parts?
  1. 1N3036AE3
    Microsemi Corporation
    Zener Diode, 47V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-1
    VS

Alternate Parts for 1N3036AE3

This table gives cross-reference parts and alternative options found for 1N3036AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3036AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4756 Zener Diode, 47V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 Microsemi Corporation 1N3036AE3 vs 1N4756
JANTX1N3036ATR Zener Diode, 47V V(Z), 10%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation 1N3036AE3 vs JANTX1N3036ATR
1N3036A Zener Diode, 47V V(Z), 10%, 1W, Silicon, Unidirectional, DO-13 Motorola Semiconductor Products 1N3036AE3 vs 1N3036A
1N3036ATRE3 Zener Diode, 47V V(Z), 10%, 1W, Microsemi Corporation 1N3036AE3 vs 1N3036ATRE3
JANTX1N3036A Zener Diode, 47V V(Z), 10%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N3036AE3 vs JANTX1N3036A
1N4756 Zener Diode, 47V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Semitronics Corp 1N3036AE3 vs 1N4756
JANTXV1N3036ATR Zener Diode, 47V V(Z), 10%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation 1N3036AE3 vs JANTXV1N3036ATR
JAN1N3036ATR Zener Diode, 47V V(Z), 10%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation 1N3036AE3 vs JAN1N3036ATR
1N3036A Zener Diode, 47V V(Z), 10%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N3036AE3 vs 1N3036A
Part Number Description Manufacturer Compare
JANTX1N3036DUR-1 Zener Diode, 47V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Compensated Devices Inc 1N3036AE3 vs JANTX1N3036DUR-1
MQ1N3036UR-1 Zener Diode, 47V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N3036AE3 vs MQ1N3036UR-1
CLL4756ATR Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, Central Semiconductor Corp 1N3036AE3 vs CLL4756ATR
MV1N3036DUR-1 Zener Diode, 47V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N3036AE3 vs MV1N3036DUR-1
JANTX1N3036UR Zener Diode, 47V V(Z), 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Compensated Devices Inc 1N3036AE3 vs JANTX1N3036UR
MX1N5941BUR-1BTR Zener Diode, 47V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N3036AE3 vs MX1N5941BUR-1BTR
SMAJ4756A-TP Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN Micro Commercial Components 1N3036AE3 vs SMAJ4756A-TP
DL4756A Zener Diode, 47.05V V(Z), 4.99%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, DL-41, MELF-2 PanJit Semiconductor 1N3036AE3 vs DL4756A
DL4756A Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 Micro Commercial Components 1N3036AE3 vs DL4756A
MLL3036B-1 Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation 1N3036AE3 vs MLL3036B-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3036AE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3036AE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N3036AE3 would you like to use for your alert(s)?
  • Please alert me when 1N3036AE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N3036AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3036AE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N3036AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3036AE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3036AE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: