1N3033B
Description: 36V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13

Overview of 1N3033B by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N3033B by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N3033B by STMicroelectronics

1N3033B
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-13
JESD-30 Code
O-MALF-W2
JESD-609 Code
e3
Knee Impedance-Max
1000 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
36 V
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
30.6 mV/°C
Voltage Tol-Max
5%
Working Test Current
7 mA
Want to compare parts?
  1. 1N3033B
    STMicroelectronics
    36V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13
    VS

Alternate Parts for 1N3033B

This table gives cross-reference parts and alternative options found for 1N3033B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3033B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N3033B-1 Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N3033B vs JANTXV1N3033B-1
JANTX1N3033B 36 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 Motorola Mobility LLC 1N3033B vs JANTX1N3033B
S1N3033BE3 Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation 1N3033B vs S1N3033BE3
JANTX1N3033B-1 Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N3033B vs JANTX1N3033B-1
JANTX1N3033BTR Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation 1N3033B vs JANTX1N3033BTR
1N3033B-1 Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-1 Microsemi Corporation 1N3033B vs 1N3033B-1
1N3033BE3 Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, ROHS COMPLIANT, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N3033B vs 1N3033BE3
JAN1N3033B-1 Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N3033B vs JAN1N3033B-1
1N3033B Diode Zener Single 36V 5% 1W 2-Pin DO-13 New Jersey Semiconductor Products Inc 1N3033B vs 1N3033B
1N3033BTR Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N3033B vs 1N3033BTR
Part Number Description Manufacturer Compare
JANTX1N3033BTR Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation 1N3033B vs JANTX1N3033BTR
1N3033BE3 Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, ROHS COMPLIANT, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N3033B vs 1N3033BE3
1N3033B-1E3 Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-1 Microsemi Corporation 1N3033B vs 1N3033B-1E3
JANTXV1N3033B Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N3033B vs JANTXV1N3033B
S1N3033BE3 Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation 1N3033B vs S1N3033BE3
JANTXV1N3033B-1 Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Microsemi Corporation 1N3033B vs JANTXV1N3033B-1
JANTX1N3033B-1 Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N3033B vs JANTX1N3033B-1
JAN1N3033B Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13 Motorola Semiconductor Products 1N3033B vs JAN1N3033B
JANTX1N3033B 36 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 Motorola Mobility LLC 1N3033B vs JANTX1N3033B
1N3033B-1 Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N3033B vs 1N3033B-1

Related Parts for 1N3033B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3033B by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3033B by STMicroelectronics

  • Please alert me when 1N3033B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N3033B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3033B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N3033B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3033B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3033B by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: