Part Details for 1N3016B-1JANTXV by Microchip Technology Inc
Overview of 1N3016B-1JANTXV by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N3016B-1JANTXV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV1N3016B-1
|
Avnet Americas | Diode Zener Single 6.8V 5% 1W 2-Pin DO-41 - Bulk (Alt: JANTXV1N3016B-1) RoHS: Not Compliant Min Qty: 138 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4200 / $10.5600 | Buy Now |