Part Details for 1N300 by Semitronics Corp
Overview of 1N300 by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S77641N300BG | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion) |
Part Details for 1N300
1N300 CAD Models
1N300 Part Data Attributes
|
1N300
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
1N300
Semitronics Corp
Rectifier Diode, 1 Element, 0.065A, 15V V(RRM),
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMITRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 0.45 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.065 A | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | NO |