Part Details for 1N2999RB by Microchip Technology Inc
Overview of 1N2999RB by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N2999RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ9401
|
Newark | Voltage Regulator Do-4 Rohs Compliant: Yes |Microchip 1N2999RB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.6000 / $34.9500 | Buy Now |
DISTI #
1N2999RB-ND
|
DigiKey | DIODE ZENER 56V 10W DO213AA Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.9502 | Buy Now |
DISTI #
1N2999RB
|
Avnet Americas | Diode Zener Single 56V 5% 10W 1-Pin DO-4 Tray - Bulk (Alt: 1N2999RB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$33.6000 / $37.6300 | Buy Now |
DISTI #
494-1N2999RB
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$37.6300 | Order Now |
DISTI #
1N2999RB
|
Microchip Technology Inc | Voltage Regulator _ DO-4, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$37.6300 | Buy Now |
|
Onlinecomponents.com | Diode Zener Single 56V 5% 10W 1-Pin DO-4 Tray RoHS: Compliant | 0 |
|
$33.3700 / $91.3900 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 9 Package Multiple: 1 Container: Tray | 0 |
|
$32.7800 / $38.4000 | Buy Now |
|
Master Electronics | Diode Zener Single 56V 5% 10W 1-Pin DO-4 Tray RoHS: Compliant | 0 |
|
$33.3700 / $91.3900 | Buy Now |
Part Details for 1N2999RB
1N2999RB CAD Models
1N2999RB Part Data Attributes
|
1N2999RB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N2999RB
Microchip Technology Inc
Zener Diode, 56V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-4, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 16 Ω | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 56 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 45 mA |
Alternate Parts for 1N2999RB
This table gives cross-reference parts and alternative options found for 1N2999RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2999RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N2999RB | Motorola Mobility LLC | Check for Price | 56V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | 1N2999RB vs JANTX1N2999RB |
JAN1N2999RB | Motorola Semiconductor Products | Check for Price | Zener Diode, 56V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 | 1N2999RB vs JAN1N2999RB |
JANTX1N2999RB | Microsemi Corporation | Check for Price | Zener Diode, 56V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | 1N2999RB vs JANTX1N2999RB |
1N2999RB | Microsemi Corporation | Check for Price | Zener Diode, 56V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | 1N2999RB vs 1N2999RB |
JANTX1N2999RB | Microchip Technology Inc | Check for Price | Zener Diode, 56V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA | 1N2999RB vs JANTX1N2999RB |
1N2999RBE3 | Microsemi Corporation | Check for Price | Zener Diode, 56V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN | 1N2999RB vs 1N2999RBE3 |
JANTXV1N2999RB | Microchip Technology Inc | Check for Price | Zener Diode, 56V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA | 1N2999RB vs JANTXV1N2999RB |
JAN1N2999RB | Microsemi Corporation | Check for Price | Zener Diode, 56V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | 1N2999RB vs JAN1N2999RB |
JAN1N2999RB | Microchip Technology Inc | Check for Price | Zener Diode, 56V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA | 1N2999RB vs JAN1N2999RB |
JANTXV1N2999RB | Motorola Mobility LLC | Check for Price | 56 V, 10 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | 1N2999RB vs JANTXV1N2999RB |