Part Details for 1N2985B by Motorola Semiconductor Products
Overview of 1N2985B by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N2985B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,22V V(Z),5%,DO-4 | 54 |
|
$9.6200 / $11.7000 | Buy Now |
Part Details for 1N2985B
1N2985B CAD Models
1N2985B Part Data Attributes
|
1N2985B
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
1N2985B
Motorola Semiconductor Products
Zener Diode, 22V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5 Ω | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Knee Impedance-Max | 250 Ω | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 22 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 115 mA |
Alternate Parts for 1N2985B
This table gives cross-reference parts and alternative options found for 1N2985B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2985B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N2985B | Motorola Semiconductor Products | Check for Price | Zener Diode, 22V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 | 1N2985B vs JAN1N2985B |
JANTXV1N2985B | Microchip Technology Inc | Check for Price | Zener Diode, 22V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA | 1N2985B vs JANTXV1N2985B |
1N2985B | STMicroelectronics | Check for Price | 22V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4, HERMETIC SEALED, METAL, CB-33, 1 PIN | 1N2985B vs 1N2985B |
JANTX1N2985B | Microchip Technology Inc | Check for Price | Zener Diode, 22V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA | 1N2985B vs JANTX1N2985B |
1N2985B | Microchip Technology Inc | Check for Price | Zener Diode, 22V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA | 1N2985B vs 1N2985B |
JANTX1N2985B | Microsemi Corporation | Check for Price | Zener Diode, 22V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | 1N2985B vs JANTX1N2985B |
JAN1N2985B | Microchip Technology Inc | Check for Price | Zener Diode, 22V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA | 1N2985B vs JAN1N2985B |
1N2985B | Microsemi Corporation | Check for Price | Zener Diode, 22V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | 1N2985B vs 1N2985B |