Part Details for 1N2984RB by Microsemi Corporation
Overview of 1N2984RB by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N2984RB
1N2984RB CAD Models
1N2984RB Part Data Attributes
|
1N2984RB
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N2984RB
Microsemi Corporation
Zener Diode, 20V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-4 | |
Package Description | HERMETIC SEALED, GLASS, DO-4, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 125 mA |
Alternate Parts for 1N2984RB
This table gives cross-reference parts and alternative options found for 1N2984RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2984RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N2984BR | Microsemi Corporation | Check for Price | Zener Diode, 20V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL, DO-4, 1 PIN | 1N2984RB vs 1N2984BR |
1N2984RB | Motorola Mobility LLC | Check for Price | 20V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | 1N2984RB vs 1N2984RB |
JANTXV1N2984RB | Motorola Mobility LLC | Check for Price | 20 V, 10 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | 1N2984RB vs JANTXV1N2984RB |
JANTX1N2984RB | Microchip Technology Inc | Check for Price | Zener Diode, 20V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA | 1N2984RB vs JANTX1N2984RB |
1N2984RB | Motorola Semiconductor Products | Check for Price | Zener Diode, 20V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 | 1N2984RB vs 1N2984RB |
JAN1N2984RB | Motorola Mobility LLC | Check for Price | 20 V, 10 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | 1N2984RB vs JAN1N2984RB |
1N2984RB | Central Semiconductor Corp | Check for Price | Zener Diode, 20V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, HERMETIC SEALED, METAL PACKAGE-1 | 1N2984RB vs 1N2984RB |
JANTX1N2984RB | Motorola Semiconductor Products | Check for Price | Zener Diode, 20V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 | 1N2984RB vs JANTX1N2984RB |
JANTXV1N2984RB | Motorola Semiconductor Products | Check for Price | Zener Diode, 20V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 | 1N2984RB vs JANTXV1N2984RB |
JAN1N2984RB | Microsemi Corporation | Check for Price | Zener Diode, 20V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | 1N2984RB vs JAN1N2984RB |