Datasheets
1N2975R by:

Zener Diode, 11V V(Z), 20%, 10W, Silicon, Unidirectional, DO-4

Part Details for 1N2975R by Motorola Semiconductor Products

Overview of 1N2975R by Motorola Semiconductor Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for 1N2975R

1N2975R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N2975R Part Data Attributes

1N2975R Motorola Semiconductor Products
Buy Now Datasheet
Compare Parts:
1N2975R Motorola Semiconductor Products Zener Diode, 11V V(Z), 20%, 10W, Silicon, Unidirectional, DO-4
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-4
JESD-30 Code O-MUPM-D1
Knee Impedance-Max 250 Ω
Number of Elements 1
Number of Terminals 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Polarity UNIDIRECTIONAL
Power Dissipation-Max 10 W
Qualification Status Not Qualified
Reference Voltage-Nom 11 V
Surface Mount NO
Technology ZENER
Terminal Form SOLDER LUG
Terminal Position UPPER
Voltage Tol-Max 20%
Working Test Current 230 mA

Alternate Parts for 1N2975R

This table gives cross-reference parts and alternative options found for 1N2975R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2975R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JANTXV1N2975R Zener Diode, 11V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation 1N2975R vs JANTXV1N2975R
JAN1N2975R Zener Diode, 11V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation 1N2975R vs JAN1N2975R
1N2975R Zener Diode, 11V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation 1N2975R vs 1N2975R
1N2975R Zener Diode, 11V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA Microchip Technology Inc 1N2975R vs 1N2975R
1N2975R Zener Diode, 11V V(Z), 20%, 10W, Silicon, Unidirectional, DO-4, 1 PIN Semitronics Corp 1N2975R vs 1N2975R
1N2975RE3 Zener Diode, 11V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation 1N2975R vs 1N2975RE3
Part Number Description Manufacturer Compare
1N2975ACOX.120 Zener Diode, 11V V(Z), 10%, Silicon, Unidirectional, Microsemi Corporation 1N2975R vs 1N2975ACOX.120
JANTXV1N2975RC Zener Diode, 11V V(Z), 2%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN Microsemi Corporation 1N2975R vs JANTXV1N2975RC
JAN1N2975R Zener Diode, 11V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation 1N2975R vs JAN1N2975R
1N2975 Zener Diode, 11V V(Z), 20%, 10W, Silicon, Unidirectional, DO-4, 1 PIN Semitronics Corp 1N2975R vs 1N2975
JAN1N2975 Zener Diode, 11V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation 1N2975R vs JAN1N2975
1N2975 11V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 Motorola Mobility LLC 1N2975R vs 1N2975
1N2975R Zener Diode, 11V V(Z), 20%, 10W, Silicon, Unidirectional, DO-4, 1 PIN Semitronics Corp 1N2975R vs 1N2975R
1N2975BCOX.250 Zener Diode, 11V V(Z), 5%, Silicon, Unidirectional, Microsemi Corporation 1N2975R vs 1N2975BCOX.250
1N2975B Zener Diode, 11V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA Microchip Technology Inc 1N2975R vs 1N2975B
1N2975RE3 Zener Diode, 11V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation 1N2975R vs 1N2975RE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N2975R by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N2975R by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of 1N2975R would you like to use for your alert(s)?
  • Please alert me when 1N2975R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N2975R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N2975R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N2975R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N2975R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N2975R by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: