Part Details for 1N2970B by New Jersey Semiconductor Products Inc
Overview of 1N2970B by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 1N2970B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Zener Diode, Two Terminal, 6.8 Volt, 5%, DO-4 | 9436 |
|
$6.7200 / $12.8000 | Buy Now |
Part Details for 1N2970B
1N2970B CAD Models
1N2970B Part Data Attributes
|
1N2970B
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
1N2970B
New Jersey Semiconductor Products Inc
Diode Zener Single 6.8V 5% 10W 2-Pin DO-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Reference Voltage-Nom | 6.8 V | |
Technology | ZENER | |
Voltage Tol-Max | 5% | |
Working Test Current | 1320 mA |