Part Details for 1N2819B by Semicon Components Inc
Overview of 1N2819B by Semicon Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N2819B
1N2819B CAD Models
1N2819B Part Data Attributes
|
1N2819B
Semicon Components Inc
Buy Now
Datasheet
|
Compare Parts:
1N2819B
Semicon Components Inc
Zener Diode, 22V V(Z), 5%, 50W
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMICON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Reference Voltage-Nom | 22 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 5% | |
Working Test Current | 570 mA |
Alternate Parts for 1N2819B
This table gives cross-reference parts and alternative options found for 1N2819B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2819B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N2819BE3 | Zener Diode, 22V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2819B vs 1N2819BE3 |
1N2819B | 22V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N2819B vs 1N2819B |
JANTX1N2819B | 22 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N2819B vs JANTX1N2819B |
1N2819B | Zener Diode, 22V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N2819B vs 1N2819B |
1N2819B | Zener Diode, 22V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | 1N2819B vs 1N2819B |
JANTXV1N2819B | Zener Diode, 22V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2819B vs JANTXV1N2819B |
JANTX1N2819B | Zener Diode, 22V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | 1N2819B vs JANTX1N2819B |
JANTXV1N2819B | Zener Diode, 22V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N2819B vs JANTXV1N2819B |
1N2819B | Zener Diode, 22V V(Z), 5%, 50W, Silicon, Unidirectional, TO-3, | Central Semiconductor Corp | 1N2819B vs 1N2819B |
JAN1N2819B | Zener Diode, 22V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | 1N2819B vs JAN1N2819B |