Part Details for 1N2818RB by Microchip Technology Inc
Overview of 1N2818RB by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N2818RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ0103
|
Newark | Voltage Regulator To-3 Rohs Compliant: Yes |Microchip 1N2818RB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.0100 / $83.2000 | Buy Now |
DISTI #
1N2818RB-ND
|
DigiKey | DIODE ZENER 20V 50W TO204AD Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.2002 | Buy Now |
DISTI #
1N2818RB
|
Avnet Americas | Diode Zener Single 20V 5% 50W 2-Pin TO-3 Tray - Bulk (Alt: 1N2818RB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$80.0100 / $89.6000 | Buy Now |
DISTI #
494-1N2818RB
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$89.6000 | Order Now |
DISTI #
1N2818RB
|
Microchip Technology Inc | Voltage Regulator _ TO-3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$89.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$81.9700 / $230.4400 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Tray | 0 |
|
$78.0600 / $91.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$81.9700 / $230.4400 | Buy Now |
Part Details for 1N2818RB
1N2818RB CAD Models
1N2818RB Part Data Attributes
|
1N2818RB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N2818RB
Microchip Technology Inc
Zener Diode, 20V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.4 Ω | |
JEDEC-95 Code | TO-204AD | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tol-Max | 5% | |
Working Test Current | 630 mA |
Alternate Parts for 1N2818RB
This table gives cross-reference parts and alternative options found for 1N2818RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2818RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N3318RA | Microchip Technology Inc | $50.8709 | Zener Diode, 19V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB | 1N2818RB vs 1N3318RA |
1N3319BE3 | Microchip Technology Inc | $51.0531 | Zener Diode, 20V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB | 1N2818RB vs 1N3319BE3 |
1N3318A | Microchip Technology Inc | $50.8709 | Zener Diode, 19V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB | 1N2818RB vs 1N3318A |
1N3319B | Microchip Technology Inc | $50.8709 | Zener Diode, 20V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB | 1N2818RB vs 1N3319B |
1N2818A | Microchip Technology Inc | $97.7461 | Zener Diode, 20V V(Z), 10%, Silicon, Unidirectional, TO-204AD | 1N2818RB vs 1N2818A |
1N3318B | Microchip Technology Inc | $50.8709 | Zener Diode, 19V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB | 1N2818RB vs 1N3318B |
1N2817RB | Microchip Technology Inc | $98.8996 | Zener Diode, 19V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | 1N2818RB vs 1N2817RB |
1N3319A | Microchip Technology Inc | $50.8709 | Zener Diode, 20V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB | 1N2818RB vs 1N3319A |
1N3318RB | Microchip Technology Inc | $50.8709 | Zener Diode, 19V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB | 1N2818RB vs 1N3318RB |
1N2817A | Microchip Technology Inc | $97.7461 | Zener Diode, 19V V(Z), 10%, 50W, Silicon, Unidirectional, TO-204AD | 1N2818RB vs 1N2817A |