Part Details for 1N2818B by Motorola Mobility LLC
Overview of 1N2818B by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N2818B
1N2818B CAD Models
1N2818B Part Data Attributes:
|
1N2818B
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
1N2818B
Motorola Mobility LLC
20V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-MBFM-P2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.4 Ω | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 80 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Temp Coeff-Max | 15 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 630 mA |
Alternate Parts for 1N2818B
This table gives cross-reference parts and alternative options found for 1N2818B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2818B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N2818B | Zener Diode, 20V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | 1N2818B vs JAN1N2818B |
JAN1N2818B | Zener Diode, 20V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N2818B vs JAN1N2818B |
JANTX1N2818B | Zener Diode, 20V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | 1N2818B vs JANTX1N2818B |
JANTX1N2818B | Zener Diode, 20V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2818B vs JANTX1N2818B |
JANTXV1N2818B | Zener Diode, 20V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2818B vs JANTXV1N2818B |
JANTXV1N2818B | 20V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N2818B vs JANTXV1N2818B |
1N2818B | Zener Diode, 20V V(Z), 5%, 50W, Silicon, Unidirectional, TO-3, | Central Semiconductor Corp | 1N2818B vs 1N2818B |
JAN1N2818B | 20V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N2818B vs JAN1N2818B |
JANTXV1N2818B | Zener Diode, 20V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N2818B vs JANTXV1N2818B |
JANTXV1N2818B | Zener Diode, 20V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | 1N2818B vs JANTXV1N2818B |