Part Details for 1N2808B by Motorola Semiconductor Products
Overview of 1N2808B by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N2808B
1N2808B CAD Models
1N2808B Part Data Attributes
|
1N2808B
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
1N2808B
Motorola Semiconductor Products
Zener Diode, 10V V(Z), 5%, 50W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 0.6 Ω | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 80 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Temp Coeff-Max | 5.5 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 1200 mA |
Alternate Parts for 1N2808B
This table gives cross-reference parts and alternative options found for 1N2808B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2808B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N2808B | Zener Diode, 10V V(Z), 5%, 50W, Silicon, Unidirectional, TO-3VAR, 2 PIN | Electronic Transistors Corp | 1N2808B vs 1N2808B |
1N2808BE3 | Zener Diode, 10V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2808B vs 1N2808BE3 |
JANTXV1N2808B | Zener Diode, 10V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2808B vs JANTXV1N2808B |
JAN1N2808B | 10V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N2808B vs JAN1N2808B |
JANTXV1N2808B | Zener Diode, 10V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N2808B vs JANTXV1N2808B |
1N2808B | Zener Diode, 10V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2808B vs 1N2808B |
JANTX1N2808B | 10V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N2808B vs JANTX1N2808B |
1N2808B | Zener Diode, 10V V(Z), 5%, 50W, Silicon, Unidirectional, TO-3, TO-3, 2 PIN | Semitronics Corp | 1N2808B vs 1N2808B |
1N2808B | Zener Diode, 10V V(Z), 5%, 50W, | Semicon Components Inc | 1N2808B vs 1N2808B |
JANTXV1N2808B | Zener Diode, 10V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | 1N2808B vs JANTXV1N2808B |