Part Details for 1N276 by Central Semiconductor Corp
Overview of 1N276 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N276
1N276 CAD Models
1N276 Part Data Attributes
|
1N276
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N276
Central Semiconductor Corp
Rectifier Diode, 1 Element, 0.04A, 50V V(RRM), Germanium, DO-7
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | GOLD BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | GERMANIUM | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.04 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.08 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N276
This table gives cross-reference parts and alternative options found for 1N276. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N276, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N276 | Rectifier Diode, 1 Element, 100V V(RRM), Germanium, | Microsemi Corporation | 1N276 vs JANTXV1N276 |
1N276 | Rectifier Diode, 1 Element, 0.04A, 100V V(RRM), Germanium, | Bkc Semiconductors Inc | 1N276 vs 1N276 |
JAN1N276 | Rectifier Diode, 1 Element, 0.04A, 100V V(RRM), Germanium, | Bkc Semiconductors Inc | 1N276 vs JAN1N276 |
1N276 | Rectifier Diode, 1 Element, 0.06A, 50V V(RRM), Germanium, | Crimson Semiconductor Inc | 1N276 vs 1N276 |
1N276BKLEADFREE | Rectifier Diode, 1 Element, 0.04A, 50V V(RRM), Germanium, DO-7 | Central Semiconductor Corp | 1N276 vs 1N276BKLEADFREE |
1N276TRLEADFREE | Rectifier Diode, 1 Element, 0.04A, 50V V(RRM), Germanium, DO-7 | Central Semiconductor Corp | 1N276 vs 1N276TRLEADFREE |
1N276LEADFREE | Rectifier Diode, 1 Element, 0.04A, 50V V(RRM), Germanium, DO-7 | Central Semiconductor Corp | 1N276 vs 1N276LEADFREE |
1N276 | Rectifier Diode, 1 Element, 0.04A, 50V V(RRM), Germanium, DO-7, DO-7, 2 PIN | Semitronics Corp | 1N276 vs 1N276 |
1N276TR | Rectifier Diode, 1 Element, 0.04A, 50V V(RRM), Germanium, DO-7 | Central Semiconductor Corp | 1N276 vs 1N276TR |
1N276 | Rectifier Diode, 1 Element, 0.04A, 50V V(RRM), Germanium, DO-7 | International Semiconductor Inc | 1N276 vs 1N276 |