Part Details for 1N249C by Motorola Mobility LLC
Overview of 1N249C by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1N249C
1N249C CAD Models
1N249C Part Data Attributes:
|
1N249C
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
1N249C
Motorola Mobility LLC
20A, 110V, SILICON, RECTIFIER DIODE, DO-5, DO-5, 1 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DO-5 | |
Package Description | O-MUPM-D1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 20 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 110 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N249C
This table gives cross-reference parts and alternative options found for 1N249C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N249C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N249R | Rectifier Diode, 1 Phase, 1 Element, 40A, 100V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN | Microsemi Corporation | 1N249C vs 1N249R |
1N1192 | Rectifier Diode, 1 Phase, 1 Element, 18A, 100V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Powerex Power Semiconductors | 1N249C vs 1N1192 |
1N2129R | Rectifier Diode, 1 Phase, 1 Element, 70A, 100V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | 1N249C vs 1N2129R |
1N1435 | Rectifier Diode, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, | Semicon Components Inc | 1N249C vs 1N1435 |
JAN1N1184 | Rectifier Diode, 1 Phase, 1 Element, 35A, Silicon, DO-5, DO-5, 1 PIN | Defense Logistics Agency | 1N249C vs JAN1N1184 |
1N1192 | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, STR-1/4, 2 PIN | International Devices Inc | 1N249C vs 1N1192 |
1N1192A | Rectifier Diode, 1 Phase, 1 Element, 22A, 100V V(RRM), Silicon, | Semicon Components Inc | 1N249C vs 1N1192A |
1N1192ARE3 | Rectifier Diode, 1 Phase, 1 Element, 40A, 100V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN | Microsemi Corporation | 1N249C vs 1N1192ARE3 |
1N1192 | Rectifier Diode, 1 Phase, 1 Element, 20A, Silicon, DO-5, CASE 42A, 1 PIN | Motorola Semiconductor Products | 1N249C vs 1N1192 |
1N1192 | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon | Advanced Semiconductor Inc | 1N249C vs 1N1192 |