Part Details for 1N23WE by Advanced Semiconductor Inc
Overview of 1N23WE by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N23WE
1N23WE CAD Models
1N23WE Part Data Attributes
|
1N23WE
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N23WE
Advanced Semiconductor Inc
Mixer Diode, X Band to KU Band, 465ohm Z(V) Max, 7.5dB Noise Figure, Silicon, DO-23, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Part Package Code | DO-23 | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | MATCHED PAIR | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | X BAND TO KU BAND | |
Impedance-Max | 465 Ω | |
Impedance-Min | 335 Ω | |
JEDEC-95 Code | DO-23 | |
JESD-30 Code | O-XEMW-N2 | |
Noise Figure-Max | 7.5 dB | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POINT CONTACT | |
Terminal Form | NO LEAD | |
Terminal Position | END |