1N23H
Description: Mixer Diode, 465ohm Z(V) Max, 6dB Noise Figure, Silicon

Overview of 1N23H by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 1N23H by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N23H by Skyworks Solutions Inc

1N23H
Skyworks Solutions Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.60
Diode Element Material
SILICON
Diode Type
MIXER DIODE
Impedance-Max
465 Ω
Impedance-Min
335 Ω
Noise Figure-Max
6 dB
Operating Temperature-Max
150 °C
Surface Mount
NO
Want to compare parts?
  1. 1N23H
    Skyworks Solutions Inc
    Mixer Diode, 465ohm Z(V) Max, 6dB Noise Figure, Silicon
    VS

Alternate Parts for 1N23H

This table gives cross-reference parts and alternative options found for 1N23H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N23H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N23H Mixer Diode Massachusetts Bay Technologies 1N23H vs 1N23H
1N23H Mixer Diode, X Band, 465ohm Z(V) Max, 6dB Noise Figure, Silicon, DO-22, HERMETIC SEALED, DO-22, 1 PIN Advanced Semiconductor Inc 1N23H vs 1N23H
1N23H Mixer Diode, Silicon, DO-22, DO-22, 1 PIN Solitron Devices Inc 1N23H vs 1N23H
Part Number Description Manufacturer Compare
1N23H Microwave Mixer Diode, Semigen Inc 1N23H vs 1N23H
1N23H Mixer Diode, Silicon, DO-22, DO-22, 1 PIN Solitron Devices Inc 1N23H vs 1N23H
1N23H Mixer Diode, X Band, 465ohm Z(V) Max, 6dB Noise Figure, Silicon, DO-22, HERMETIC SEALED, DO-22, 1 PIN Advanced Semiconductor Inc 1N23H vs 1N23H

Related Parts for 1N23H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N23H by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N23H by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of 1N23H would you like to use for your alert(s)?
  • Please alert me when 1N23H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N23H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N23H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N23H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N23H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N23H by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: