Part Details for 1N2256A by Semicon Components Inc
Results Overview of 1N2256A by Semicon Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N2256A Information
1N2256A by Semicon Components Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N2256A
1N2256A CAD Models
1N2256A Part Data Attributes
|
1N2256A
Semicon Components Inc
Buy Now
Datasheet
|
Compare Parts:
1N2256A
Semicon Components Inc
Rectifier Diode, 1 Phase, 1 Element, 10A, 500V V(RRM), Silicon
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMICON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N2256A
This table gives cross-reference parts and alternative options found for 1N2256A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2256A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N2256A | Microchip Technology Inc | $45.5083 | Rectifier Diode, 1 Phase, 1 Element, 22A, 500V V(RRM), Silicon, DO-203AA | 1N2256A vs 1N2256A |
1N2256AR | Semitronics Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 10A, 500V V(RRM), Silicon, DO-4, | 1N2256A vs 1N2256AR |
1N2256AR | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 22A, 500V V(RRM), Silicon, DO-203AA, METAL, DO4, 1 PIN | 1N2256A vs 1N2256AR |
1N2256RE3 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 22A, 500V V(RRM), Silicon, DO-203AA, METAL, DO4, 1 PIN | 1N2256A vs 1N2256RE3 |
1N2256 | Semitronics Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 10A, 500V V(RRM), Silicon, DO-4, | 1N2256A vs 1N2256 |
1N2256R | Semitronics Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 10A, 500V V(RRM), Silicon, DO-4, | 1N2256A vs 1N2256R |
1N2256R | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 22A, 500V V(RRM), Silicon, DO-203AA, METAL, DO4, 1 PIN | 1N2256A vs 1N2256R |
1N2256 | Microchip Technology Inc | $45.5083 | Rectifier Diode, 1 Phase, 1 Element, 22A, 500V V(RRM), Silicon, DO-203AA | 1N2256A vs 1N2256 |