Part Details for 1N21C by Advanced Semiconductor Inc
Overview of 1N21C by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for 1N21C
1N21C CAD Models
1N21C Part Data Attributes:
|
1N21C
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N21C
Advanced Semiconductor Inc
Mixer Diode, S Band, 500ohm Z(V) Max, 8.3dB Noise Figure, Silicon, DO-22, HERMETIC SEALED, DO-22, 1 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Part Package Code | DO-22 | |
Package Description | HERMETIC SEALED, DO-22, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | MATCHED PAIR | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | S BAND | |
Impedance-Max | 500 Ω | |
Impedance-Min | 300 Ω | |
JEDEC-95 Code | DO-22 | |
JESD-30 Code | O-LALF-W1 | |
Noise Figure-Max | 8.3 dB | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | POINT CONTACT | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |