Part Details for 1N2175 by Texas Instruments
Overview of 1N2175 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N2175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | General-purpose Photodiode, Tube | 2 |
|
Buy Now |
Part Details for 1N2175
1N2175 CAD Models
1N2175 Part Data Attributes:
|
1N2175
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
1N2175
Texas Instruments
Photo Diode, PHOTO DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.B | |
Configuration | SINGLE | |
Dark Current-Max | 500 nA | |
Light Current-Nom | 0.1 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Response Time-Max | 0.000002 s | |
Reverse Voltage-Max | 50 V | |
Semiconductor Material | Silicon | |
Surface Mount | NO |